Knipex 110mm Stainless Steel Smooth ESD Safe Tweezer
- RS Stock No.:
- 247-3301
- Mfr. Part No.:
- 92 21 01 ESD
- Brand:
- Knipex
Subtotal (1 unit)*
$50.70
(exc. GST)
$55.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 33 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.70 |
*price indicative
- RS Stock No.:
- 247-3301
- Mfr. Part No.:
- 92 21 01 ESD
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 110mm | |
| Point Type | Smooth | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | No | |
| Standards/Approvals | DIN EN 61340-5-1 | |
| Overall Width | 11mm | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 110mm | ||
Point Type Smooth | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant No | ||
Standards/Approvals DIN EN 61340-5-1 | ||
Overall Width 11mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
KNIPEX 92 21 01 ESD Universal Tweezers ESD Smooth 125 mm
92 21 01 ESD Universal Tweezers ESD For secure handling of electronic workparts: equalize differences in electrical potential between their user and the workpieces in a controlled manner. ESD-tested, black epoxy resin coating with a surface resistance between 10^3 and 10^9 ohms. For the electronics and precision engineering industries. Antimagnetic to avoid electromagnetic damage. Wide range of designs: straight, angled, gripping surfaces and handles smooth or serrated, with needle points, narrow or blunt tips. The high quality stainless steel ensures extreme toughness and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. Also available as a set (92 00 01 ESD). - Surface: matt finish- Finish: straight- Tips width (A): 0.2mm- Tips width (B): 0.25mm- Tweezers tip version: needle-point- Corrosion-resistant: yes - Acid resistance: very good- ESD-tested: yes - VDE tested: no - Sectors: electronics- Magnetic: non-magnetisable (80%)- Behaviour: electrically dissipative
Technical attributes
For Secure Handling Of Electronic Workparts: Equalize Differences In Electrical Potential Between Their User And The Workpieces In A Controlled Manner
Esd-Tested, Black Epoxy Resin Coating With A Surface Resistance Between 10^3 And 10^9 Ohms
For The Electronics And Precision Engineering Industries
Antimagnetic To Avoid Electromagnetic Damage
Wide Range Of Designs: Straight, Angled, Gripping Surfaces And Handles Smooth Or Serrated, With Needle Points, Narrow Or Blunt Tips
Esd-Tested, Black Epoxy Resin Coating With A Surface Resistance Between 10^3 And 10^9 Ohms
For The Electronics And Precision Engineering Industries
Antimagnetic To Avoid Electromagnetic Damage
Wide Range Of Designs: Straight, Angled, Gripping Surfaces And Handles Smooth Or Serrated, With Needle Points, Narrow Or Blunt Tips
Related links
- Knipex 140mm Stainless Steel Pointed ESD Safe Tweezer
- Knipex 123mm Stainless Steel Fine ESD Safe Tweezer
- Knipex 110mm Stainless Steel Pointed ESD Safe Tweezer
- Knipex 112mm Stainless Steel Fine ESD Safe Tweezer
- Knipex 130mm Stainless Steel Smooth ESD Safe Tweezer
- Knipex 128mm Stainless Steel Straight ESD Safe Tweezer
- Knipex 112mm Stainless Steel Extra Fine ESD Safe Tweezer
- Knipex 120mm Stainless Steel Straight Tweezer
