Knipex 110mm Stainless Steel Smooth Tweezer
- RS Stock No.:
- 247-3316
- Mfr. Part No.:
- 92 31 01
- Brand:
- Knipex
Subtotal (1 unit)*
$79.31
(exc. GST)
$87.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.31 |
*price indicative
- RS Stock No.:
- 247-3316
- Mfr. Part No.:
- 92 31 01
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 110mm | |
| Point Type | Smooth | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | No | |
| Overall Width | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 110mm | ||
Point Type Smooth | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant No | ||
Overall Width 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 92 31 01 Precision Tweezers for fine mechanics Smooth 120 mm
92 31 01 Precision Tweezers for fine mechanics For particularly demanding precision work: tough and highly resistant to corrosion. Handcrafted: polished edges and an excellent matt, scratch-free and non-reflective surface. For the electronics industry, watchmakers, jewellers, laboratories with biological and medical applications in moderately aggressive chemical environments. High-quality premium stainless steel: high temperature resistance and excellent corrosion resistance to most chemicals, salts and acids. Ideally suited for microscopic work, precision handling, repairs, manufacturing electronic components, as well as other general applications
tips are guaranteed to have perfect symmetry and balance. Also available as a set (92 00 02). - Surface: matt finish- Finish: angled 45°- Tips width (A): 0.09mm- Tips width (B): 0.16mm- Tweezers tip version: needle-point- Corrosion-resistant: yes - Acid resistance: excellent- ESD-tested: no - VDE tested: no - Sectors: Industry electronics Watch makers Jeweller Laboratories in biological and medical applications- Magnetic: non-magnetisable (80%)- Behaviour: Conductive
Technical attributes
For Particularly Demanding Precision Work: Tough And Highly Resistant To Corrosion
Handcrafted: Polished Edges And An Excellent Matt, Scratch-Free And Non-Reflective Surface
For The Electronics Industry, Watchmakers, Jewellers, Laboratories With Biological And Medical Applications In Moderately Aggressive Chemical Environments
High-Quality Premium Stainless Steel: High Temperature Resistance And Excellent Corrosion Resistance To Most Chemicals, Salts And Acids
Ideally Suited For Microscopic Work, Precision Handling, Repairs, Manufacturing Electronic Components, As Well As Other General Applications
Handcrafted: Polished Edges And An Excellent Matt, Scratch-Free And Non-Reflective Surface
For The Electronics Industry, Watchmakers, Jewellers, Laboratories With Biological And Medical Applications In Moderately Aggressive Chemical Environments
High-Quality Premium Stainless Steel: High Temperature Resistance And Excellent Corrosion Resistance To Most Chemicals, Salts And Acids
Ideally Suited For Microscopic Work, Precision Handling, Repairs, Manufacturing Electronic Components, As Well As Other General Applications
Related links
- Knipex 120mm Stainless Steel Pointed Tweezer
- Knipex 120mm Stainless Steel Blunt Tweezer
- Knipex 120mm Stainless Steel Straight Tweezer
- Weller Erem 120mm Stainless Steel Pointed Tweezer
- Knipex 120mm Stainless Steel Angled Tweezer
- Knipex 120mm Stainless Steel Smooth ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Pointed Tweezer
- Knipex 115mm Stainless Steel Pointed Tweezer
