CK Armoured Metal Wire Stripper, 12 → 36 mm
- RS Stock No.:
- 288-699
- Mfr. Part No.:
- T2250A
- Brand:
- CK
Subtotal (1 unit)*
$158.28
(exc. GST)
$174.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 125 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.28 |
*price indicative
- RS Stock No.:
- 288-699
- Mfr. Part No.:
- T2250A
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Wire Stripper | |
| Stripping Range | 12 → 36 mm | |
| Finish | Plated | |
| Material | Metal, Hardened Steel | |
| Standards/Approvals | No | |
| Cable Type | Armoured | |
| Handle Type | Metal | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Wire Stripper | ||
Stripping Range 12 → 36 mm | ||
Finish Plated | ||
Material Metal, Hardened Steel | ||
Standards/Approvals No | ||
Cable Type Armoured | ||
Handle Type Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK ArmourSlice Evo SWA Cable Stripper, 12 to 36mm Stripping Range, Metal Handle - T2250A
This wire stripper is designed to remove outer sheaths from armoured cable in industrial settings, providing a manual solution for preparation of heavy-duty wiring. It is built from metal with hardened steel working parts and finished with a plated coating to withstand repeated use. The tool operates across a broad stripping range to accommodate common sizes of armoured conductors.
Features and Benefits:
• Hardened steel cutting surfaces deliver long service life
• Metal handle provides secure grip during repetitive tasks
• Plated finish resists surface corrosion in workshop environments
• 12 to 36mm range enables precise removal across cable sizes
• Suited to armoured cable for safe sheath extraction
• Metal handle provides secure grip during repetitive tasks
• Plated finish resists surface corrosion in workshop environments
• 12 to 36mm range enables precise removal across cable sizes
• Suited to armoured cable for safe sheath extraction
Applications
• Suitable for on-site armoured cable installation tasks
• Ideal for electrical maintenance in industrial plants
• Used with larger-diameter power distribution conductors
• Can be used for preparatory work before termination
• Useful for cable refurbishment and rework operations
• Ideal for electrical maintenance in industrial plants
• Used with larger-diameter power distribution conductors
• Can be used for preparatory work before termination
• Useful for cable refurbishment and rework operations
What materials make up the tools working components?
The blades and key structural elements are constructed from hardened steel to maintain cutting edges under repeated use.
How does the finish affect handling in harsh environments?
The plated coating provides a protective surface layer that reduces susceptibility to surface wear and oxidation during regular use.
What cable diameters can it accommodate?
It supports a stripping range from 12mm to 36mm, covering a spectrum of armoured cable sizes.
Is the handle suited for prolonged use?
The metal handle offers a sturdy Interface for manual operations and helps control the tool when processing heavy armoured conductors.
Related links
- CK Armourslice Series SWA Insulated Wire Stripper 150 mm Overall
- Facom Combination Spanner 20 mm, 224 mm Overall
- Facom Combination Spanner 6 to 32 mm, 224 mm Overall
- Facom Ring Spanner 20 x 24 mm, 224 mm Overall
- CK Blade Cable Stripper Blade for use with 12 to 36 mm Cable Stripper
- Nanuk Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
- CK Wire Stripper 98 mm Overall
- CK CK Series Wire Insulated Wire Stripper, 98 mm Overall
