Ganter Stainless Steel Stainless Steel Free Swing, Screw Fixing, 50 mm x 70mm x 12 mm

Subtotal (1 unit)*

$39.06

(exc. GST)

$42.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.06

*price indicative

RS Stock No.:
829-502
Mfr. Part No.:
428681
Brand:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Material

Stainless Steel

Product Type

Hinge

Hinge Type

Free Swing

Closing Type

Free Swinging

Length

50mm

Width

70mm

Thickness

12mm

Fixing Method

Screw

Fixing Hole Size

6 mm

Finish

Stainless Steel

Holes per Leaf

3

Corners

Rounded

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Elesa Hinge is MADE of stainless steel, offering Durable and corrosion-resistant pivoting for doors, panels, and equipment.

Made of stainless steel for strength and corrosion resistance

Provides smooth and reliable pivoting action

Suitable for doors, panels, and equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy