Knipex 70mm Stainless Steel Smooth Tweezer

Subtotal (1 unit)*

$69.49

(exc. GST)

$76.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.49

*price indicative

RS Stock No.:
247-3307
Mfr. Part No.:
92 21 05
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tweezer

Material

Stainless Steel

Overall Length

70mm

Point Type

Smooth

Anti-Magnetic

Yes

ESD Safe

No

Number of Pieces

1

Anti-Acid

Yes

Solder Adhesion Resistant

No

Standards/Approvals

eCl@ss 5.1.4 21040500 ETIM 5.0 EC000182 ETIM 6.0 EC000182 proficl@ss 6.0 EAB696c019

RoHS Status: Exempt

COO (Country of Origin):
CH

Knipex Precision Mini tweezers


The Knipex Precision Mini Tweezers have an overall length of 70mm.

Features and benefits :


Straight shape;Width of tips (A): 0.1mm;Width of tips (B): 0.2mm;Very short and light tweezers with narrow tips;Polished edges;Matt finish;Slim, tapered design for maximum precision;Non-magnetisable (80%);Corrosion resistant;Smooth jaw interior

Applications :


For the electronics industry, watchmakers, jewellers, laboratories with biological and medical applications in moderately aggressive chemical environments;Ideal for sample handling, microscopic preparation, sorting, precision manufacturing, electronic assembly, rework and repair

Matérial :


Antimagnetic stainless steel (18/10)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy