Knipex 120mm Stainless Steel Smooth Tweezer
- RS Stock No.:
- 247-3335
- Mfr. Part No.:
- 92 91 02
- Brand:
- Knipex
Subtotal (1 unit)*
$110.19
(exc. GST)
$121.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.19 |
*price indicative
- RS Stock No.:
- 247-3335
- Mfr. Part No.:
- 92 91 02
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Smooth | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | No | |
| Standards/Approvals | proficl@ss 6.0 EAB696c019, ETIM 6.0 EC000182, ETIM 5.0 EC000182, eCl@ss 5.1.4 21040500 | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Smooth | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant No | ||
Standards/Approvals proficl@ss 6.0 EAB696c019, ETIM 6.0 EC000182, ETIM 5.0 EC000182, eCl@ss 5.1.4 21040500 | ||
Overall Width 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
KNIPEX 92 91 02 Universal Cross Jaw Tweezers Smooth 120 mm
92 91 02 Universal Cross Jaw Tweezers Hold automatically: Their spring force makes these holding tweezers perfect for soldering small and very small components, among other uses. For applications that require a high-precision self-closing function, for example in microscopy or for precision assembly or soldering tasks. For soldering work on transistors, wire diodes, etc Suitable for a wide variety of applications in the electronics industry thanks to perfectly symmetrical tips and excellent balance. The high-quality premium stainless steel versions offer high temperature resistance and excellent corrosion resistance to most chemicals, salts and acids. Handcrafted, with an excellent matt, scratch-free and non-reflective surface. Precision cross-over tweezers for particularly challenging applications when corrosion resistance and toughness are the main requirements. - Surface: matt finish- Finish: straight- Tips width (A): 0.12mm- Tips width (B): 0.2mm- Tweezers tip version: needle-point- Corrosion-resistant: yes - Acid resistance: excellent- ESD-tested: no - VDE tested: no - Sectors: Industry electronics Watch makers Jeweller Laboratories in biological and medical applications- Magnetic: non-magnetisable (80%)- Behaviour: Conductive
Technical attributes
Hold Automatically: Their Spring Force Makes These Holding Tweezers Perfect For Soldering Small And Very Small Components, Among Other Uses
For Applications That Require A High-Precision Self-Closing Function, For Example In Microscopy Or For Precision Assembly Or Soldering Tasks
For Soldering Work On Transistors, Wire Diodes, Etc.
Suitable For A Wide Variety Of Applications In The Electronics Industry Thanks To Perfectly Symmetrical Tips And Excellent Balance
The High-Quality Premium Stainless Steel Versions Offer High Temperature Resistance And Excellent Corrosion Resistance To Most Chemicals, Salts And Acids
For Applications That Require A High-Precision Self-Closing Function, For Example In Microscopy Or For Precision Assembly Or Soldering Tasks
For Soldering Work On Transistors, Wire Diodes, Etc.
Suitable For A Wide Variety Of Applications In The Electronics Industry Thanks To Perfectly Symmetrical Tips And Excellent Balance
The High-Quality Premium Stainless Steel Versions Offer High Temperature Resistance And Excellent Corrosion Resistance To Most Chemicals, Salts And Acids
Related links
- Knipex 120mm Stainless Steel Pointed Tweezer
- Knipex 115mm Stainless Steel Pointed Tweezer
- Knipex 120mm Stainless Steel Blunt Tweezer
- Knipex 120mm Stainless Steel Angled Tweezer
- Knipex 110mm Stainless Steel Pointed Tweezer
- Knipex 120mm Stainless Steel ESD Safe Tweezer Set
- Knipex 70mm Stainless Steel Pointed Tweezer
- Knipex 128mm Stainless Steel Pointed Tweezer
