Knipex 90mm Stainless Steel Smooth Tweezer
- RS Stock No.:
- 247-3306
- Mfr. Part No.:
- 92 21 04
- Brand:
- Knipex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 247-3306
- Mfr. Part No.:
- 92 21 04
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 90mm | |
| Point Type | Smooth | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | No | |
| Standards/Approvals | No | |
| Overall Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 90mm | ||
Point Type Smooth | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant No | ||
Standards/Approvals No | ||
Overall Width 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Knipex Precision Mini tweezers
The Knipex Precision Mini Tweezers have an overall length of 90mm.
Features and benefits :
Straight shape;Width of tips (A): 0.09mm;Width of tips (B): 0.15mm;Very short and light tweezers with narrow tips;Polished edges;Matt finish;Slim, tapered design for maximum precision;Non-magnetisable (80%);Corrosion resistant;Smooth jaw interior
Applications :
For the electronics industry, watchmakers, jewellers, laboratories with biological and medical applications in moderately aggressive chemical environments;Ideal for sample handling, microscopic preparation, sorting, precision manufacturing, electronic assembly, rework and repair
Matérial :
Antimagnetic stainless steel (18/10)
Related links
- Knipex 110mm Stainless Steel Pointed Tweezer
- Knipex 140mm Stainless Steel Pointed Tweezer
- Knipex 80mm Stainless Steel Pointed Tweezer
- Knipex 70mm Stainless Steel Pointed Tweezer
- Knipex 140mm Stainless Steel Pointed ESD Safe Tweezer
- Knipex 128mm Stainless Steel Pointed Tweezer
- Knipex 115mm Stainless Steel Pointed Tweezer
- Knipex 120mm Stainless Steel Pointed Tweezer
