Knipex 140mm Stainless Steel Smooth Tweezer

Subtotal (1 unit)*

$40.08

(exc. GST)

$44.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.08

*price indicative

RS Stock No.:
247-3311
Mfr. Part No.:
92 21 08
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tweezer

Material

Stainless Steel

Overall Length

140mm

Point Type

Smooth

Anti-Magnetic

Yes

ESD Safe

No

Number of Pieces

1

Anti-Acid

Yes

Solder Adhesion Resistant

No

Overall Width

8mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN

KNIPEX 92 21 08 Universal Tweezers Smooth 140 mm


92 21 08 Universal Tweezers Universal Tweezers are suitable for demanding standard applications and precision tasks. Wide range of designs: straight, angled, gripping surfaces and handles smooth or serrated, with needle points, narrow or blunt tips, as well as different lengths. For the electronics industry, watchmakers and jewellers. High-quality stainless steel: extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. - Surface: matt finish- Finish: straight- Tips width (A): 0.2mm- Tips width (B): 0.3mm- Tweezers tip version: needle-point- Corrosion-resistant: yes - Acid resistance: very good- ESD-tested: no - VDE tested: no - Sectors: Industry electronics Watch makers Jeweller- Magnetic: non-magnetisable (80%)- Behaviour: Conductive

Technical attributes


Universal Tweezers Are Suitable For Demanding Standard Applications And Precision Tasks
Wide Range Of Designs: Straight, Angled, Gripping Surfaces And Handles Smooth Or Serrated, With Needle Points, Narrow Or Blunt Tips, As Well As Different Lengths
For The Electronics Industry, Watchmakers And Jewellers
High-Quality Stainless Steel: Extremely Tough And Very Good Corrosion Resistance Against A Variety Of Atmospheric Environments And Many Corrosive Materials

  • RS Stock No. 2215190
  • Mfr. Part No. 367-14
Each
$56.10
  • RS Stock No. 2473295
  • Mfr. Part No. 92 11 02
Each
$122.05
  • RS Stock No. 7276743
  • Mfr. Part No. 92 67 63
Each
$50.00
  • RS Stock No. 2473284
  • Mfr. Part No. 92 01 07
Each
$53.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy