Knipex 120 mm, Stainless Steel, Smooth, ESD Tweezer
- RS Stock No.:
- 247-3305
- Mfr. Part No.:
- 92 21 03 ESD
- Brand:
- Knipex
Subtotal (1 unit)*
$48.75
(exc. GST)
$53.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.75 |
*price indicative
- RS Stock No.:
- 247-3305
- Mfr. Part No.:
- 92 21 03 ESD
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Model Number | 92 21 03 ESD | |
| Material | Stainless Steel | |
| Orientation | Straight | |
| Overall Length | 120 mm | |
| Point Type | Smooth | |
| Tip Size | Fine | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Model Number 92 21 03 ESD | ||
Material Stainless Steel | ||
Orientation Straight | ||
Overall Length 120 mm | ||
Point Type Smooth | ||
Tip Size Fine | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Knipex Precision Tweezers
The Knipex Precision Tweezers have an overall length of 120mm.
Features and benefits :
Straight shape
Width of tips (A): 0.06mm
Width of tips (B): 0.12mm
Matt finish
Slim, tapered design for maximum precision
Non-magnetisable (80%)
Corrosion resistant
Smooth interior of jaws
ESD (Electro Static Dissipative Device) coating: non-reflective black, with a surface resistance of approx. 10⁵ Ohm
Knipex matt-finish universal tweezers in the ESD version equalise differences in electrical potential between the user and workpieces in a controlled manner
They have an ESD-tested black epoxy resin coating with a surface resistance between 10^4 and 10^9 ohm
Applications :
For the electronics industry, as well as for repairs and crafts
Mainly used for cutting soft copper, gold or silver wire, as well as magnetic wire
Matérial :
Antimagnetic stainless steel (18/10)
