Knipex 115mm Plastic Smooth ESD Safe Tweezer

Subtotal (1 unit)*

$18.01

(exc. GST)

$19.81

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$18.01

*price indicative

RS Stock No.:
247-3287
Mfr. Part No.:
92 09 01 ESD
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tweezer

Material

Plastic

Overall Length

115mm

Point Type

Smooth

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

1

Anti-Acid

Yes

Solder Adhesion Resistant

No

Maximum Temperature

130°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

KNIPEX 92 09 01 ESD Plastic Tweezers ESD Smooth 115 mm


92 09 01 ESD Plastic Tweezers ESD ESD tweezers are MADE of 30% carbon Fibre reinforced plastic, are electrically and thermally highly conductive and are characterised by high resistance to abrasion and scratching. With a surface resistance between 10^2 and 10^4 ohms to compensate in a controlled manner the differences in potential between the operator and the electronic components. ESD plastic tweezers are temperature-stable up to 130° C, short-term use is possible at up to 190° C. The carbon Fibre reinforced plastic of the ESD variants is extremely flexible, fatigue-resistant, vibration-reducing and water-repellent, with good chemical resistance to most oils, greases, fuels and nonpolar solvents. ESD plastic tweezers are Ideal for maximum surface protection when handling sensitive electronic components, micro-mechanical parts, as well as glass and ceramic components. ESD plastic tweezers: also available as a set (92 00 05 ESD). - Surface: matt finish- Finish: straight- Tips width (A): 0.35mm- Tips width (B): 2mm- Tweezers tip version: blunt- Corrosion-resistant: yes - Acid resistance: very good- ESD-tested: yes - VDE tested: no - Sectors: electronics- Magnetic: non-magnetisable (100%)- Behaviour: electrically dissipative

Technical attributes


Esd Tweezers Are Made Of 30% Carbon Fibre Reinforced Plastic, Are Electrically And Thermally Highly Conductive And Are Characterised By High Resistance To Abrasion And Scratching
With A Surface Resistance Between 10^2 And 10^4 Ohms To Compensate In A Controlled Manner The Differences In Potential Between The Operator And The Electronic Components
Esd Plastic Tweezers Are Temperature-Stable Up To 130° C, Short-Term Use Is Possible At Up To 190° C
The Carbon Fibre Reinforced Plastic Of The Esd Variants Is Extremely Flexible, Fatigue-Resistant, Vibration-Reducing And Water-Repellent, With Good Chemical Resistance To Most Oils, Greases, Fuels And Nonpolar Solvents
Esd Plastic Tweezers Are Ideal For Maximum Surface Protection When Handling Sensitive Electronic Components, Micro-Mechanical Parts, As Well As Glass And Ceramic Components

  • RS Stock No. 2473291
  • Mfr. Part No. 92 09 05 ESD
Each
$13.75
  • RS Stock No. 2473289
  • Mfr. Part No. 92 09 03 ESD
Each
$15.56
  • RS Stock No. 2473288
  • Mfr. Part No. 92 09 02 ESD
Each
$13.75
  • RS Stock No. 2473290
  • Mfr. Part No. 92 09 04 ESD
Each
$16.87

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy