Knipex 120 mm, Stainless Steel, Smooth, ESD Tweezer

Subtotal (1 unit)*

$72.63

(exc. GST)

$79.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.63

*price indicative

RS Stock No.:
247-3298
Mfr. Part No.:
92 16 01 ESD
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Model Number

92 16 01 ESD

Material

Stainless Steel

Overall Length

120 mm

Orientation

Angled

Point Type

Smooth

Tip Size

SMD

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

Yes

Anti-Acid

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN

Knipex Precision Tweezers


The Knipex Precision Tweezers have an overall length of 120mm and are angled at 35°.

Features and benefits :


Width of tips (A): 1.5 mm
Width of tips (B): 3.8 mm
Smooth inside of the jaws
For SMD* technology
ESD (Electro Static Dissipative Device) coating: anti-reflective black, with a surface resistance of approximately 10⁵ Ohm
Anti-glare brushed tips
Matte finish inside the jaws
Optimal grip
Acid resistant
Anti-magnetic to prevent electromagnetic damage
The Knipex SMD* Precision Tweezers with fine geometry are used to work on electronic components that can be soldered directly to the circuit board using solderable connection surfaces.

*SMD or Surface Mounting Device

Applications :


For securely positioning or pulling sensitive round or cuboid components

For through-hole technology (THT) and pin-in-hole technology (PIH)

Matérial :


Antimagnetic stainless steel (18/10)

Related links