Knipex 130mm Plastic Serrated Tweezer
- RS Stock No.:
- 484-754
- Mfr. Part No.:
- 926984
- Brand:
- Knipex
Subtotal (1 unit)*
$11.01
(exc. GST)
$12.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 146 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.01 |
*price indicative
- RS Stock No.:
- 484-754
- Mfr. Part No.:
- 926984
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Plastic | |
| Overall Length | 130mm | |
| Point Type | Serrated | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Maximum Temperature | 130°C | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Plastic | ||
Overall Length 130mm | ||
Point Type Serrated | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Maximum Temperature 130°C | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Knipex Precision Tweezers
The Knipex Precision Tweezers have an overall length of 130mm.
Features and benefits :
Applications :
recision work for electronics
Matérial :
Plastic
- RS Stock No. 0465434
- Mfr. Part No. 05-0030
Each
$3.87
Related links
- Bernstein 130mm Fibre Reinforced Plastic Serrated Tweezer
- Knipex 130mm Nickel Plated Steel Smooth Tweezer
- Knipex 130mm Stainless Steel ESD Safe Tweezer
- Knipex 130mm Stainless Steel Straight ESD Safe Tweezer
- Knipex 130mm Stainless Steel Angled ESD Safe Tweezer
- Knipex 130mm Stainless Steel Smooth ESD Safe Tweezer
- Knipex 155mm Stainless Steel Fine, Serrated Tweezer
- Knipex 155mm Stainless Steel Serrated Tweezer












