Knipex 115mm Plastic ESD Safe Tweezer

Subtotal (1 unit)*

$70.92

(exc. GST)

$78.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.92

*price indicative

RS Stock No.:
247-3277
Mfr. Part No.:
92 00 05 ESD
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tweezer

Material

Plastic

Overall Length

115mm

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

1

Solder Adhesion Resistant

No

Standards/Approvals

DIN EN 61340-5-1

Overall Width

5mm

RoHS Status: Exempt

COO (Country of Origin):
CH

KNIPEX 92 00 05 ESD Plastic Tweezers Set ESD 5 parts 90 mm


92 00 05 ESD Plastic Tweezers Set ESD Optimum combination: the tweezer sets come in various combinations in a high-quality tool roll for safe transport and damage-free storage Five high-quality sets of tweezers: Precision Tweezers, Universal Tweezers, SMD-, ESD, Plastic and Insulated Tweezers. Two different tool rolls (VDE set with 5 compartments

others with 7 compartments). Content: 1 x 92 09 02 ESD KNIPEX Plastic Tweezers ESD, 1 x 92 09 03 ESD KNIPEX Plastic Tweezers ESD, 1 x 92 09 01 ESD KNIPEX Plastic Tweezers ESD, 1 x 92 09 04 ESD KNIPEX Plastic Tweezers ESD, 1 x 92 09 05 ESD KNIPEX Plastic Tweezers ESD,

Features and Benefits


Optimum Combination: The Tweezer Sets Come In Various Combinations In A High-Quality Tool Roll For Safe Transport And Damage-Free Storage.

Technical attributes


Five High-Quality Sets Of Tweezers: Precision Tweezers, Universal Tweezers, Smd-, Esd, Plastic And Insulated Tweezers
Two Different Tool Rolls (Vde Set With 5 Compartments
Others With 7 Compartments)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy