Knipex 115mm Stainless Steel Sharp ESD Safe Tweezer
- RS Stock No.:
- 247-3294
- Mfr. Part No.:
- 92 11 01 ESD
- Brand:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-3294
- Mfr. Part No.:
- 92 11 01 ESD
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 115mm | |
| Point Type | Sharp | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Solder Adhesion Resistant | No | |
| Standards/Approvals | DIN EN 61340-5-1 | |
| Overall Width | 11mm | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 115mm | ||
Point Type Sharp | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Solder Adhesion Resistant No | ||
Standards/Approvals DIN EN 61340-5-1 | ||
Overall Width 11mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Knipex Precision Tweezers
The Knipex Precision Tweezers have an overall length of 115mm.
Features and benefits :
The Knipex cutting tweezers are mainly used for particularly demanding precision work: high quality, durable tools specifically designed to prevent corrosion;Narrow, tapered design for maximum precision.;ESD (Electro Static Dissipative Device) coating: anti-glare black, with a surface resistance of approx. 10⁵ Ohm;Knipex matt-finish universal tweezers in the ESD version equalise differences in electrical potential between the user and workpieces in a controlled manner;They have an ESD-tested black epoxy resin coating with a surface resistance between 10^4 and 10^9 ohm
Applications :
For the electronics industry, as well as for repairs and crafts;Mainly used for cutting soft copper, gold or silver wire, as well as magnetic wire
Matérial :
Acier au chrome-nickel : inoxydable, antimagnétique (18/10)
- RS Stock No. 2141139
- Mfr. Part No. T2339
Each
$117.81
- RS Stock No. 4768211
- Mfr. Part No. TL 7A-SA-SL
Each
$62.40
- RS Stock No. 1367336
- Mfr. Part No. 7.SA.NE.6
Each
$74.35
- RS Stock No. 7870285
- Mfr. Part No. 02.7.SA.1
Each
$59.57
Related links
- Knipex 115mm Stainless Steel Cutting Tweezer
- Knipex 115mm Plastic Straight ESD Safe Tweezer
- Erem 115mm Carbon Steel Cutting ESD Safe Tweezer
- Erem 115in Carbon Steel Cutting ESD Safe Tweezer
- Knipex 120mm Stainless Steel Smooth ESD Safe Tweezer
- Knipex 125mm Stainless Steel Pointed ESD Safe Tweezer
- Knipex 115mm Plastic ESD Safe Tweezer
- Knipex 115mm Stainless Steel Angled Tweezer












