Knipex 110mm Plastic Straight ESD Safe Tweezer
- RS Stock No.:
- 247-3289
- Mfr. Part No.:
- 92 09 03 ESD
- Brand:
- Knipex
Subtotal (1 unit)*
$15.56
(exc. GST)
$17.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.56 |
*price indicative
- RS Stock No.:
- 247-3289
- Mfr. Part No.:
- 92 09 03 ESD
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Plastic | |
| Overall Length | 110mm | |
| Point Type | Straight | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | No | |
| Maximum Temperature | 130°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Plastic | ||
Overall Length 110mm | ||
Point Type Straight | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant No | ||
Maximum Temperature 130°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Knipex Precision Tweezers
The Knipex Precision Tweezers have an overall length of 115mm.
Features and benefits :
ESD tweezers are made of 30% carbon fibre-reinforced plastic, are electrically and thermally highly conductive and feature high abrasion and scratch resistance.;45° angled shape;Width of tips (A): 0.5mm;Width of tips (B): 0.4mm;Width of points (C): 5.8mm;Spike width (D): 8.5mm;ESD versions only: with a surface resistance between 10^2 and 10^4 ohms to compensate in a controlled way for potential differences between the operator and the electronic components;ESD plastic tweezers are temperature-stable up to 130°C, short-term use is possible up to 190°C;Extremely flexible;Resistant to fatigue, vibration and water;Good chemical resistance to most oils, greases, fuels and non-polar solvents
Applications :
Handling of sensitive electronic components, micromechanical parts, and glass and ceramic components
Matérial :
30% carbon fibre reinforced plastic
Related links
- Knipex 115mm Plastic Straight ESD Safe Tweezer
- Knipex 110mm Stainless Steel Smooth ESD Safe Tweezer
- Knipex 110mm Stainless Steel Pointed ESD Safe Tweezer
- Knipex 140mm Stainless Steel Pointed ESD Safe Tweezer
- Knipex 128mm Stainless Steel Straight ESD Safe Tweezer
- Knipex 115mm Plastic ESD Safe Tweezer
- Knipex 130mm Stainless Steel Smooth ESD Safe Tweezer
- Knipex 120mm Stainless Steel Smooth ESD Safe Tweezer
