Knipex 128mm Stainless Steel Straight ESD Safe Tweezer
- RS Stock No.:
- 247-3303
- Mfr. Part No.:
- 92 21 02 ESD
- Brand:
- Knipex
Subtotal (1 unit)*
$40.21
(exc. GST)
$44.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.21 |
*price indicative
- RS Stock No.:
- 247-3303
- Mfr. Part No.:
- 92 21 02 ESD
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 128mm | |
| Point Type | Straight | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | No | |
| Standards/Approvals | DIN EN 61340-5-1 | |
| Overall Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 128mm | ||
Point Type Straight | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant No | ||
Standards/Approvals DIN EN 61340-5-1 | ||
Overall Width 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Knipex Precision Tweezers
The Knipex Precision Tweezers have an overall length of 110mm.
Features and benefits :
Straight shape;Width of tips (A): 0.12mm;Width of tips (B): 0.18mm;Matt finish;Slim, tapered design for maximum precision;Non-magnetisable (80%);Corrosion resistant;Smooth interior of jaws;ESD (Electro Static Dissipative Device) coating: non-reflective black, with a surface resistance of approx. 10⁵ Ohm;Knipex matt-finish universal tweezers in the ESD version equalise differences in electrical potential between the user and workpieces in a controlled manner;They have an ESD-tested black epoxy resin coating with a surface resistance between 10^4 and 10^9 ohm
Applications :
For the electronics industry, as well as for repairs and crafts;Mainly used for cutting soft copper, gold or silver wire, as well as magnetic wire
Matérial :
Antimagnetic stainless steel (18/10)
Related links
- Knipex 128mm Stainless Steel Pointed Tweezer
- Knipex 115mm Plastic Straight ESD Safe Tweezer
- Knipex 120mm Stainless Steel Angled ESD Safe Tweezer
- Knipex 125mm Stainless Steel Pointed ESD Safe Tweezer
- Knipex 112mm Stainless Steel Fine ESD Safe Tweezer
- Knipex 123mm Stainless Steel Fine ESD Safe Tweezer
- Knipex 140mm Stainless Steel Pointed ESD Safe Tweezer
- Knipex 130mm Stainless Steel Smooth ESD Safe Tweezer
