Knipex 115mm Plastic Smooth ESD Safe Tweezer
- RS Stock No.:
- 247-3288
- Mfr. Part No.:
- 92 09 02 ESD
- Brand:
- Knipex
Subtotal (1 unit)*
$13.75
(exc. GST)
$15.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 77 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.75 |
*price indicative
- RS Stock No.:
- 247-3288
- Mfr. Part No.:
- 92 09 02 ESD
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Plastic | |
| Overall Length | 115mm | |
| Point Type | Smooth | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | No | |
| Maximum Temperature | 130°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Plastic | ||
Overall Length 115mm | ||
Point Type Smooth | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant No | ||
Maximum Temperature 130°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
KNIPEX 92 09 02 ESD Plastic Tweezers ESD Smooth 115 mm
92 09 02 ESD Plastic Tweezers ESD ESD tweezers are MADE of 30% carbon Fibre reinforced plastic, are electrically and thermally highly conductive and are characterised by high resistance to abrasion and scratching. With a surface resistance between 10^2 and 10^4 ohms to compensate in a controlled manner the differences in potential between the operator and the electronic components. ESD plastic tweezers are temperature-stable up to 130° C, short-term use is possible at up to 190° C. The carbon Fibre reinforced plastic of the ESD variants is extremely flexible, fatigue-resistant, vibration-reducing and water-repellent, with good chemical resistance to most oils, greases, fuels and nonpolar solvents. ESD plastic tweezers are Ideal for maximum surface protection when handling sensitive electronic components, micro-mechanical parts, as well as glass and ceramic components. ESD plastic tweezers: also available as a set (92 00 05 ESD). - Surface: matt finish- Finish: straight- Tips width (A): 0.5mm- Tips width (B): 0.3mm- Tips width (C): 9.5mm- Tweezers tip version: needle-point- Corrosion-resistant: yes - Acid resistance: very good- ESD-tested: yes - VDE tested: no - Sectors: electronics- Magnetic: non-magnetisable (100%)- Behaviour: electrically dissipative
Technical attributes
Esd Tweezers Are Made Of 30% Carbon Fibre Reinforced Plastic, Are Electrically And Thermally Highly Conductive And Are Characterised By High Resistance To Abrasion And Scratching
With A Surface Resistance Between 10^2 And 10^4 Ohms To Compensate In A Controlled Manner The Differences In Potential Between The Operator And The Electronic Components
Esd Plastic Tweezers Are Temperature-Stable Up To 130° C, Short-Term Use Is Possible At Up To 190° C
The Carbon Fibre Reinforced Plastic Of The Esd Variants Is Extremely Flexible, Fatigue-Resistant, Vibration-Reducing And Water-Repellent, With Good Chemical Resistance To Most Oils, Greases, Fuels And Nonpolar Solvents
Esd Plastic Tweezers Are Ideal For Maximum Surface Protection When Handling Sensitive Electronic Components, Micro-Mechanical Parts, As Well As Glass And Ceramic Components
With A Surface Resistance Between 10^2 And 10^4 Ohms To Compensate In A Controlled Manner The Differences In Potential Between The Operator And The Electronic Components
Esd Plastic Tweezers Are Temperature-Stable Up To 130° C, Short-Term Use Is Possible At Up To 190° C
The Carbon Fibre Reinforced Plastic Of The Esd Variants Is Extremely Flexible, Fatigue-Resistant, Vibration-Reducing And Water-Repellent, With Good Chemical Resistance To Most Oils, Greases, Fuels And Nonpolar Solvents
Esd Plastic Tweezers Are Ideal For Maximum Surface Protection When Handling Sensitive Electronic Components, Micro-Mechanical Parts, As Well As Glass And Ceramic Components
Related links
- Knipex 115mm Plastic Straight ESD Safe Tweezer
- Knipex 110mm Plastic Straight ESD Safe Tweezer
- Knipex 115mm Plastic ESD Safe Tweezer
- Knipex 128mm Stainless Steel Straight ESD Safe Tweezer
- Knipex 115mm Stainless Steel Cutting ESD Safe Tweezer
- Knipex 120mm Stainless Steel Angled ESD Safe Tweezer
- Knipex 130mm Stainless Steel Straight ESD Safe Tweezer
- Knipex 120mm Stainless Steel Smooth ESD Safe Tweezer
