Knipex 120mm Stainless Steel ESD Safe Tweezer Set
- RS Stock No.:
- 247-3273
- Mfr. Part No.:
- 92 00 01 ESD
- Brand:
- Knipex
Subtotal (1 unit)*
$203.51
(exc. GST)
$223.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.51 |
*price indicative
- RS Stock No.:
- 247-3273
- Mfr. Part No.:
- 92 00 01 ESD
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer Set | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | No | |
| Standards/Approvals | DIN EN 61340-5-1 | |
| Overall Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer Set | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant No | ||
Standards/Approvals DIN EN 61340-5-1 | ||
Overall Width 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 92 00 01 ESD Universal Tweezers Set ESD 5 parts 90 mm
92 00 01 ESD Universal Tweezers Set ESD Optimum combination: the tweezer sets come in various combinations in a high-quality tool roll for safe transport and damage-free storage Five high-quality sets of tweezers: Precision Tweezers, Universal Tweezers, SMD-, ESD, Plastic and Insulated Tweezers. Two different tool rolls (VDE set with 5 compartments
others with 7 compartments). Content: 1 x 92 28 70 ESD KNIPEX Universal Tweezers ESD, 1 x 92 28 71 ESD KNIPEX Universal Tweezers ESD, 1 x 92 28 69 ESD KNIPEX Universal Tweezers ESD, 1 x 92 38 75 ESD KNIPEX Universal Tweezers ESD, 1 x 92 58 74 ESD KNIPEX Universal Tweezers ESD, 1 x 00 19 92 V02 LE KNIPEX Tool Roll for tweezers 7 compartments,
Features and Benefits
Optimum Combination: The Tweezer Sets Come In Various Combinations In A High-Quality Tool Roll For Safe Transport And Damage-Free Storage.
Technical attributes
Five High-Quality Sets Of Tweezers: Precision Tweezers, Universal Tweezers, Smd-, Esd, Plastic And Insulated Tweezers
Two Different Tool Rolls (Vde Set With 5 Compartments
Others With 7 Compartments)
Two Different Tool Rolls (Vde Set With 5 Compartments
Others With 7 Compartments)
Related links
- Knipex 120mm Stainless Steel ESD Safe Tweezer Set
- Knipex 120mm Stainless Steel ESD Safe Tweezer
- Knipex 120mm Stainless Steel Smooth ESD Safe Tweezer
- Knipex 120mm Stainless Steel Angled ESD Safe Tweezer
- Knipex 130mm Stainless Steel ESD Safe Tweezer
- Knipex 125mm Stainless Steel Pointed ESD Safe Tweezer
- Knipex 115mm Stainless Steel Cutting ESD Safe Tweezer
- Knipex 115mm Plastic ESD Safe Tweezer
