Erem 120in Stainless Steel Stripping ESD Safe Tweezer

Subtotal (1 unit)*

$312.69

(exc. GST)

$343.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$312.69

*price indicative

RS Stock No.:
240-0726
Mfr. Part No.:
29Y40
Brand:
Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Erem

Product Type

Tweezer

Material

Stainless Steel

Overall Length

120in

Point Type

Stripping

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

Yes

Standards/Approvals

RoHS

The Erem miniature stripping tweezer is suitable for stripping fine wires with PVC or Teflon® insulation. It has serrated finger grips for secure handling.

Non-reflecting surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy