Weller Erem 4.7in Stainless Steel Pointed ESD Safe Tweezer
- RS Stock No.:
- 380-9131
- Distrelec Article No.:
- 180-42-244
- Mfr. Part No.:
- E5SA
- Brand:
- Weller Erem
Subtotal (1 unit)*
$96.72
(exc. GST)
$106.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.72 |
*price indicative
- RS Stock No.:
- 380-9131
- Distrelec Article No.:
- 180-42-244
- Mfr. Part No.:
- E5SA
- Brand:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 4.7in | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 4.7in | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Weller Tweezer, 4.7 inch Overall Length, Stainless Steel - E5SA
This tweezer is a precision handheld tool designed for fine manipulation tasks in electronics and laboratory environments. Constructed from corrosion-resistant metal, it provides controlled handling of small components while reducing risks associated with electrostatic discharge and magnetic interference.
Features and Benefits:
• Pointed tips allow accurate control when handling small parts
• ESD-safe construction minimises static-related component damage
• Anti-magnetic property prevents interaction with magnetic fields
• Anti-acid surface resists corrosion in chemical environments
• Single-piece stainless build provides consistent tip alignment
• ESD-safe construction minimises static-related component damage
• Anti-magnetic property prevents interaction with magnetic fields
• Anti-acid surface resists corrosion in chemical environments
• Single-piece stainless build provides consistent tip alignment
Applications
• Suitable for placing and retrieving SMD components during assembly
• Ideal for delicate PCB repair and fine soldering operations
• Used for handling micro components in laboratory sample prep
• Can be used for inspection and rework in electrical maintenance
• Ideal for delicate PCB repair and fine soldering operations
• Used for handling micro components in laboratory sample prep
• Can be used for inspection and rework in electrical maintenance
What material properties affect chemical resistance?
The tool is MADE from stainless metal that resists acidic agents, reducing surface degradation during exposure to common lab substances.
How does the tool manage electrostatic risk?
The construction incorporates ESD-safe characteristics to dissipate charge and lower the likelihood of static discharge affecting sensitive circuitry.
Is the instrument suitable near magnetic equipment?
Its anti-magnetic attribute prevents the tips from being attracted to magnets, enabling use close to magnetically sensitive devices without disturbance.
How does the one-piece design influence usability?
A single-piece metal form ensures steady tip alignment and predictable spring action for repeatable fine manipulation.
Related links
- Weller Erem 120mm Stainless Steel Pointed ESD Safe Tweezer
- Weller Erem 120mm Stainless Steel Flat ESD Safe Tweezer
- Erem 120mm Stainless Steel Pointed ESD Safe Tweezer
- Weller Erem 120mm Stainless Steel Strong, Straight ESD Safe Tweezer
- Weller Erem 120mm Stainless Steel Curved ESD Safe Tweezer
- Weller Erem 120mm Stainless Steel Pointed Tweezer
- Erem 120mm Stainless Steel Stripping ESD Safe Tweezer
- Erem 120mm Stainless Steel Rounded ESD Safe Tweezer
