Erem 4.7in Stainless Steel Stripping ESD Safe Tweezer
- RS Stock No.:
- 240-0724
- Mfr. Part No.:
- 29Y34
- Brand:
- Erem
Subtotal (1 unit)*
$312.69
(exc. GST)
$343.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.69 |
*price indicative
- RS Stock No.:
- 240-0724
- Mfr. Part No.:
- 29Y34
- Brand:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 4.7in | |
| Point Type | Stripping | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 4.7in | ||
Point Type Stripping | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Standards/Approvals RoHS | ||
Weller Tweezer, 4.7 inch Overall Length, Stainless Steel - 29Y34
This tweezer is a precision hand tool designed for electronic and mechanical tasks where electrostatic control and delicate material handling are required. Constructed from corrosion-resistant metal, it is suited to workbenches and assembly lines that demand careful component manipulation while minimising magnetic interference.
Features and Benefits:
• Stainless steel construction provides corrosion resistance and durability
• Anti-magnetic design prevents disturbance of sensitive components
• ESD-safe handling reduces electrostatic discharge risk during work
• Stripping-point tip allows controlled removal of insulation or coating
• Single-piece build ensures consistent alignment and tip stability
• Anti-magnetic design prevents disturbance of sensitive components
• ESD-safe handling reduces electrostatic discharge risk during work
• Stripping-point tip allows controlled removal of insulation or coating
• Single-piece build ensures consistent alignment and tip stability
Applications
• Suitable for fine component placement on PCBs during soldering
• Ideal for handling small parts in automation assembly tasks
• Used for wire stripping and preparation in electrical workshops
• Can be used for delicate adjustment of mechanical assemblies
• Ideal for handling small parts in automation assembly tasks
• Used for wire stripping and preparation in electrical workshops
• Can be used for delicate adjustment of mechanical assemblies
How does the tool minimise electrostatic hazards during handling?
Its electrostatic-safe construction provides a controlled path for charge dissipation to reduce the likelihood of ESD events when used with proper earthing practices.
Is the instrument appropriate near magnetically sensitive parts?
The anti-magnetic properties limit magnetic interaction, helping to prevent movement or magnetisation of small sensors and magnetic media.
What materials compose the instrument and what advantage do they give?
Made from stainless steel, it resists corrosion and maintains tip geometry under regular use, supporting consistent performance in workshop environments.
How Compact is the tool for detailed tasks?
The overall length measures 4.7 in, offering a balance between reach and fine control for precision operations.
Related links
- Erem 120mm Stainless Steel Stripping ESD Safe Tweezer
- Erem 120in Stainless Steel Stripping ESD Safe Tweezer
- Erem 120mm Stainless Steel Pointed ESD Safe Tweezer
- Erem 120mm Stainless Steel Rounded ESD Safe Tweezer
- Weller Erem 120mm Stainless Steel Pointed ESD Safe Tweezer
- Weller Erem 120mm Stainless Steel Flat ESD Safe Tweezer
- Weller Erem 120mm Stainless Steel Strong, Straight ESD Safe Tweezer
- Weller Erem 120mm Stainless Steel Curved ESD Safe Tweezer
