Bourns PDB183-GTR 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB183-GTR01-504A2

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$11.64

(exc. GST)

$12.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$11.64-
25 - 49$11.461%
50 +$11.293%

*price indicative

Packaging Options:
RS Stock No.:
770-3078
Distrelec Article No.:
303-88-818
Mfr. Part No.:
PDB183-GTR01-504A2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

500kΩ

Number of Gangs

1

Shaft Diameter

6mm

Packaging

Tray

Number of Turns

1

Power Rating

0.1W

Electrical Taper

Audio

Element Material

Carbon

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

19mm

Minimum Operating Temperature

-10°C

Pin Count

3

Maximum Operating Temperature

50°C

Length

45.2mm

Standards/Approvals

RoHS

Mounting Hole Diameter

9.525 mm

Actuator Type

Knurled Shaft

Series

PDB183-GTR

Tolerance ±

20%

COO (Country of Origin):
CN

17 mm Guitar Potentiometer with Push-Pull Switch - PDB183-GTR


Bourns PDB183-GTR series dual gang, drop-in replacement 17 mm "guitar pots" with a DPDT push pull switch. The PDB183-GTR series potentiometers are available in a two resistance values and with an audio taper.

Split knurled shaft

DPDT push-pull switch

Metal bushing and shaft

Carbon element

Audio taper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy