Erem 80 mm, Stainless Steel, Pointed, Tweezers
- RS Stock No.:
- 240-0782
- Mfr. Part No.:
- M5WIS
- Brand:
- Erem
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$57.36
(exc. GST)
$63.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $57.36 |
- RS Stock No.:
- 240-0782
- Mfr. Part No.:
- M5WIS
- Brand:
- Erem
Related links
- Erem 120 mm, Stainless Steel, Pointed, Tweezers
- Erem 115 mm, Stainless Steel, Pointed, Tweezers
- Erem 90 mm, Stainless Steel, Pointed, Tweezers
- Erem 128 mm, Stainless Steel, Pointed, Tweezers
- Erem 108 mm, Stainless Steel, Pointed, Tweezers
- Erem 110 mm, Stainless Steel, Pointed, Tweezers
- Weller Erem 110 mm, Stainless Steel, Pointed, Tweezers
- Weller Erem 120 mm, Stainless Steel, Pointed, Tweezers