Erem 4.7in Stainless Steel Pointed ESD Safe Tweezer

Subtotal (1 unit)*

$66.17

(exc. GST)

$72.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.17

*price indicative

RS Stock No.:
240-0768
Mfr. Part No.:
64SA
Brand:
Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Erem

Product Type

Tweezer

Material

Stainless Steel

Overall Length

4.7in

Point Type

Pointed

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

Yes

Anti-Acid

Yes

Standards/Approvals

Swiss Made

Weller Tweezer, 4.7 inch Overall Length, Stainless Steel - 64SA


This tweezer is a precision hand tool designed for delicate handling in electronics and laboratory environments. Manufactured in Switzerland, it offers targeted control for component placement and fine manipulation while maintaining resistance to magnetic fields and acidic exposure.

Features and Benefits:


• Pointed tips provide accurate grip for small components
• Constructed from stainless steel for corrosion resistance
• ESD-safe design prevents electrostatic discharge during handling
• Anti-magnetic property avoids attraction to magnetic sources
• Anti-acid surface protection supports chemical exposure resilience

Applications


• Suitable for placing SMD components on PCBs
• Ideal for use during soldering and rework operations
• Used for handling small parts in automation assembly
• Can be used for precision tasks in electrical and mechanical workshops
• Suitable for laboratory sample manipulation where non-magnetic tools are required

How long is the tool and does size suit detailed work?


The overall length measures 4.7 in, providing reach and control for fine manipulation without sacrificing manoeuvrability.

Is the finish appropriate for corrosive environments?


The stainless steel construction offers corrosion resistance and is compatible with mild acidic exposures encountered in routine lab and repair tasks.

Will it affect sensitive electronic components through static?


The tool is ESD-safe, reducing the risk of static-induced damage when handling sensitive circuitry.

How does the anti-magnetic property benefit precision tasks?


Being anti-magnetic prevents unintended movement caused by nearby magnets or magnetic tooling, preserving component alignment during placement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy