Erem 4.7in Stainless Steel Flat Tweezer
- RS Stock No.:
- 240-0727
- Mfr. Part No.:
- 2ASARU
- Brand:
- Erem
Subtotal (1 unit)*
$60.51
(exc. GST)
$66.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.51 |
*price indicative
- RS Stock No.:
- 240-0727
- Mfr. Part No.:
- 2ASARU
- Brand:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 4.7in | |
| Point Type | Flat | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Standards/Approvals | Swiss Made | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 4.7in | ||
Point Type Flat | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Standards/Approvals Swiss Made | ||
Weller Tweezer, 4.7 inch Overall Length, Stainless Steel - 2ASARU
This tweezer is a precision hand tool designed for controlled gripping and manipulation in technical workshops and production environments. Constructed from corrosion-resistant stainless steel and MADE in Switzerland, it is intended for detailed tasks where non-magnetic and acid-resistant properties are required. The instrument features a flat point profile suited to handling thin components and small assemblies in electronics and mechanical work.
Features and Benefits:
• Anti-magnetic construction prevents interference with sensitive components
• Acid-resistant material reduces chemical degradation during cleaning
• Flat tip geometry enables stable grip on flat parts
• Single-piece stainless-steel build offers dimensional stability during use
• Swiss manufacture supports consistent manufacturing tolerances
• Non-ESD composition provides an alternative to ESD-rated tools
• Acid-resistant material reduces chemical degradation during cleaning
• Flat tip geometry enables stable grip on flat parts
• Single-piece stainless-steel build offers dimensional stability during use
• Swiss manufacture supports consistent manufacturing tolerances
• Non-ESD composition provides an alternative to ESD-rated tools
Applications
• Suitable for component placement in electronics assembly
• Ideal for handling small parts in watchmaking and precision mechanics
• Used for delicate soldering preparation and positioning tasks
• Can be used during inspection and rework of electrical assemblies
• Ideal for handling small parts in watchmaking and precision mechanics
• Used for delicate soldering preparation and positioning tasks
• Can be used during inspection and rework of electrical assemblies
What is the tools resistance to corrosive cleaning agents?
The stainless-steel construction provides resistance to acidic environments, reducing surface corrosion when exposed to common workshop cleaning agents.
How does the tool behave around magnetically sensitive parts?
The anti-magnetic characteristic prevents attraction to ferrous materials, minimising disturbance to magnetically sensitive components during handling.
Is this instrument suitable for electrostatic-sensitive tasks?
The tool is not ESD-safe, so it should be avoided for direct manipulation of electrostatic-sensitive devices unless additional ESD controls are in place.
What tip style aids in securing flat items?
The flat point tip offers broad contact across thin, Planar parts, improving stability when picking up or positioning them.
Related links
- Erem 120in Stainless Steel Flat ESD Safe Tweezer
- Erem 120in Stainless Steel Stripping ESD Safe Tweezer
- Erem 120in Stainless Steel Rounded ESD Safe Tweezer
- Erem 120in Stainless Steel Pointed ESD Safe Tweezer
- Weller Erem 120mm Stainless Steel Flat Tweezer
- RS PRO 90mm Stainless Steel Flat Tweezer
- RS PRO 120mm Stainless Steel Flat Tweezer
- ideal-tek 140mm Zirconia Toughened Alumina Fine Flat Tweezer












