Erem 4.7in Stainless Steel Rounded ESD Safe Tweezer

Subtotal (1 unit)*

$47.25

(exc. GST)

$51.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 77 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.25

*price indicative

RS Stock No.:
240-0740
Distrelec Article No.:
180-99-213
Mfr. Part No.:
52ASA
Brand:
Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Erem

Product Type

Tweezer

Material

Stainless Steel

Overall Length

4.7in

Point Type

Rounded

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

1

Anti-Acid

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
CH

Weller Tweezer, 4.7 inch Overall Length, Stainless Steel - 52ASA


This tweezer is a precision hand tool designed for manipulating small components in controlled environments. Constructed from stainless steel, it offers corrosion resistance and is intended for tasks requiring careful handling of delicate parts while minimising electrostatic risk in electronics, electrical and mechanical workflows.

Features and Benefits:


• Rounded points reduce risk of component damage during handling
• Anti-magnetic construction prevents interference with sensitive parts
• Anti-acid material resists chemical degradation in corrosive settings
• ESD-safe design lowers risk of electrostatic discharge when working with electronics
• RoHS-compliant manufacture supports restricted substance requirements

Applications


• Suitable for placing delicate components during PCB assembly
• Ideal for handling small parts in automation equipment maintenance
• Used for precision tasks in electrical connector repair
• Can be used for component sorting in mechanical assembly lines

How is electrostatic risk minimised when using this tool?


The instrument is manufactured to be ESD-safe so it dissipates charges and reduces the likelihood of static-related damage during sensitive electronic operations.

Will the tool affect magnetic-sensitive devices during use?


Its anti-magnetic properties prevent the tool from creating magnetic fields that could interfere with magnetic or magnetically sensitive components.

How does the material choice influence chemical exposure?


Made from stainless steel with anti-acid characteristics, it withstands exposure to mildly corrosive substances commonly encountered in maintenance and repair tasks.

Is the tool suitable for regulated environments concerned with hazardous materials?


Production adheres to RoHS standards, indicating the absence of certain restricted substances in the manufacturing process.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy