Erem 4.7in Stainless Steel Stripping ESD Safe Tweezer

Subtotal (1 unit)*

$312.69

(exc. GST)

$343.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$312.69

*price indicative

RS Stock No.:
240-0725
Mfr. Part No.:
29Y36
Brand:
Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Erem

Product Type

Tweezer

Material

Stainless Steel

Overall Length

4.7in

Point Type

Stripping

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

1

Anti-Acid

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
CH

Weller Tweezer, 4.7 inch Overall Length, Stainless Steel - 29Y36


This tweezer is a stainless steel hand tool designed for precision handling and wire stripping in electronics and related trades. It is tailored for use in environments where electrostatic control and chemical resistance are required, offering a Compact length suited to detailed assembly and maintenance tasks.

Features and Benefits:


• Stainless steel construction provides corrosion resistance and durability
• ESD-safe design prevents electrostatic discharge damage to components
• Antimagnetic property reduces interference with sensitive assemblies
• Acid-resistant surface resists chemical exposure in workshop environments
• Stripping point geometry enables controlled removal of insulation
• Single-piece build minimises joint play for consistent tip alignment

Applications


• Suitable for SMD component handling and fine interconnect preparation
• Ideal for stripping insulated wires during soldering operations
• Used for maintenance of sensitive electronics in automation systems
• Can be used for delicate assembly work in electrical and mechanical workshops
• Used with inspection and rework stations on production benches

How does its construction affect long-term tip stability?


The one-piece stainless steel design eliminates seams and rivets, reducing mechanical wear at the tip and maintaining alignment over repeated use.

Will it introduce magnetic interference during PCB work?


Its antimagnetic characteristic minimises the risk of perturbing magnetic sensors or small inductive components during close-proximity operations.

How does it contribute to ESD control on the bench?


The tool is manufactured to be ESD-safe, helping to limit electrostatic potentials when used alongside earthing measures and antistatic surfaces.

Is it suitable for exposure to workshop chemicals?


The acid-resistant property means the material resists degradation from common acidic contaminants encountered in repair and fabrication settings.

  • RS Stock No. 2400724
  • Mfr. Part No. 29Y34
Each
$312.69
Each
$74.39
  • RS Stock No. 2400709
  • Mfr. Part No. 21SA120
Each
$23.46
  • RS Stock No. 2400740
  • Mfr. Part No. 52ASA
Each
$47.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy