Gefran 650 DIN Controller 1 Input, 3 Output Analog 24V dc Temperature Controller

This image is representative of the product range

Subtotal (1 unit)*

$824.82

(exc. GST)

$907.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$824.82

*price indicative

RS Stock No.:
820-632
Mfr. Part No.:
F076327/ 650-C-RR0-00000-1-LFG
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Controller

Number of Inputs

1

Number of Outputs

3

Maximum Current

20mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

24V dc

Auxiliary Power Supply

24 V dc

Diagnostics

Scrolling Diagnostics Messages

Digital Comms

Modbus RTU

Controlled Phases

3

Display Type

LCD

Maximum Voltage

240V ac/dc

IP Rating

IP65

Length

48mm

Standards/Approvals

CE, UL

Width

48mm

Input Type

Current/Voltage

Mount Type

DIN

Series

650

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran control functionality for temperature management, ensuring precise monitoring and adjustment of heating and cooling processes within various applications.

Operator Interface features a large LCD display for enhanced visibility

Customisable diagnostics messages support multiple languages for user convenience

Energy counters assist in preventive maintenance by tracking performance metrics

Supports various inputs, including thermocouples and resistance thermometers, streamlining sensor integration

Configurable function blocks enable tailored control strategies for diverse operational needs

Guided configuration simplifies setting adjustments and promotes easier user interaction

  • RS Stock No. 0822684
  • Mfr. Part No. F064192/ 650-C-RR0-00031-1-G
Each
$912.29
  • RS Stock No. 0820916
  • Mfr. Part No. F084460/ 650-C-RRR-00000-1-G
Each
$871.08
  • RS Stock No. 0820674
  • Mfr. Part No. F072666/ 650-C-RR0-00101-1-LFG
Each
$1,046.00
  • RS Stock No. 0822755
  • Mfr. Part No. F083453/ 650-C-RT0-00000-1-G
Each
$826.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy