Gefran 650 DIN Controller 1 Input, 4 Output Analog 24V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$871.08

(exc. GST)

$958.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$871.08

*price indicative

RS Stock No.:
820-916
Mfr. Part No.:
F084460/ 650-C-RRR-00000-1-G
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Controller

Number of Inputs

1

Number of Outputs

4

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

24V dc

Controlled Phases

3

Digital Comms

Modbus RTU

Auxiliary Power Supply

24 V dc

Diagnostics

Scrolling Diagnostics Messages

Maximum Voltage

240V ac/dc

Display Type

LCD

Standards/Approvals

CE, UL

Length

48mm

IP Rating

IP65

Width

48mm

Input Type

Current/Voltage

Mount Type

DIN

Series

650

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller offers precision temperature management with versatile input options and Advanced tuning capabilities, designed to enhance efficiency and reliability in various applications.

Operator Interface features a large customisable LCD display

Supports multiple thermocouple and resistance thermometer inputs

Advanced control parameters ensure accurate temperature regulation

Integrated energy counter enables preventive maintenance alerts

Configurable password protection for different access levels

Offers flexible control options with various function Block applications

  • RS Stock No. 0820632
  • Mfr. Part No. F076327/ 650-C-RR0-00000-1-LFG
Each
$824.82
  • RS Stock No. 0821945
  • Mfr. Part No. F090100/ 650-C-R00-00031-1-G
Each
$826.07
  • RS Stock No. 0822684
  • Mfr. Part No. F064192/ 650-C-RR0-00031-1-G
Each
$912.29
  • RS Stock No. 0820627
  • Mfr. Part No. F076159/ 650-C-RRR-00000-0-G
Each
$904.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy