Gefran 650 DIN Controller 5 Input, 4 Output Analog 240V ac Temperature Controller
- RS Stock No.:
- 820-622
- Mfr. Part No.:
- F076016/ 650-C-RRR-01030-1-LFG
- Brand:
- Gefran
N
Subtotal (1 unit)*
$1,183.48
(exc. GST)
$1,301.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,183.48 |
*price indicative
- RS Stock No.:
- 820-622
- Mfr. Part No.:
- F076016/ 650-C-RRR-01030-1-LFG
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Analog | |
| Number of Inputs | 5 | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac | |
| Controlled Phases | 3 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| Series | 650 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Analog | ||
Number of Inputs 5 | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac | ||
Controlled Phases 3 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Length 48mm | ||
IP Rating IP65 | ||
Standards/Approvals UL | ||
Width 48mm | ||
Series 650 | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precise temperature management and Advanced configuration capabilities designed to enhance operational efficiency and reliability in industrial applications.
Large LCD display with customisable colours for improved visibility
Simplified parameter cloning enables easy configuration transfer between devices
Advanced PID control algorithms ensure stable temperature regulation
Integrated diagnostics identifies errors and alerts users promptly
Multiple output types available for versatile application use
- RS Stock No. 0822410
- Mfr. Part No. F065667/ 650-C-RRR-00031-1-G
Each
$1,022.29
- RS Stock No. 0821111
- Mfr. Part No. F090713/ 650-C-D00-01030-1-G
Each
$923.53
- RS Stock No. 0821577
- Mfr. Part No. F080256/ 650-C-R00-10030-1-G
Each
$868.57
- RS Stock No. 0821173
- Mfr. Part No. F304204/ 650-C-RR0-10030-1-G
Each
$954.78
Related links
- Gefran 650 DIN Controller 2 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 5 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 4 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 5 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 650 DIN Controller 1 Input, 3 Output Analog 24V dc Temperature Controller
- Gefran 650 DIN Temperature Controller 3 Input Relay Output 240V ac PID
- Gefran 650 DIN Controller 5 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 1 Input, 4 Output Analog 24V dc Temperature Controller












