Gefran 650 DIN Controller 4 Input, 2 Output Analog 27V ac/dc Temperature Controller

This image is representative of the product range

Subtotal (1 unit)*

$923.53

(exc. GST)

$1,015.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$923.53

*price indicative

RS Stock No.:
821-467
Mfr. Part No.:
F091538/ 650-C-R00-00031-0-LFG
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Controller

Number of Inputs

4

Number of Outputs

2

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

27V ac/dc

Controlled Phases

3

Auxiliary Power Supply

24 V dc

Diagnostics

Scrolling Diagnostics Messages

Digital Comms

Modbus RTU

Display Type

LCD

Maximum Voltage

240V ac/dc

Width

48mm

Standards/Approvals

CE, UL

Length

48mm

IP Rating

IP65

Input Type

Current/Voltage

Mount Type

DIN

Series

650

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller offers precise temperature regulation for a range of applications, ensuring reliable performance with ease of use. It features Advanced diagnostics and intuitive configuration for optimal control of heating processes.

Universal input configurable for various sensors like thermocouples and resistance thermometers

Backlit LCD display provides clear visibility with customisable colour options

Advanced tuning algorithms ensure stable control in dynamic environments

Guided configuration assists in creating settings easily without external devices

Multiple programmable setpoints allow control flexibility across different processes

  • RS Stock No. 0821077
  • Mfr. Part No. F086332/ 650-C-RRR-00101-0-G
Each
$1,126.00
  • RS Stock No. 0822345
  • Mfr. Part No. F091467/ 650-C-R00-10030-0-G
Each
$902.32
  • RS Stock No. 0820627
  • Mfr. Part No. F076159/ 650-C-RRR-00000-0-G
Each
$904.82
  • RS Stock No. 0822240
  • Mfr. Part No. F074720/ 650-C-R00-01011-0-G
Each
$1,043.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy