Gefran 650 DIN Controller 4 Input, 3 Output Analog 27V ac/dc Temperature Controller
- RS Stock No.:
- 822-693
- Mfr. Part No.:
- F064785/ 650-C-RR0-00031-0-G
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$946.05
(exc. GST)
$1,040.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $946.05 |
*price indicative
- RS Stock No.:
- 822-693
- Mfr. Part No.:
- F064785/ 650-C-RR0-00031-0-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 27V ac/dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Mount Type | DIN | |
| Series | 650 | |
| Input Type | Current/Voltage, RTD | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Controller | ||
Number of Inputs 4 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 27V ac/dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Standards/Approvals UL | ||
Width 48mm | ||
Length 48mm | ||
IP Rating IP65 | ||
Mount Type DIN | ||
Series 650 | ||
Input Type Current/Voltage, RTD | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- IT
The Gefran Compact PID temperature controller designed for precise thermal management in various applications. Its user-friendly Interface and Advanced functionalities facilitate efficient monitoring and operation of temperature control systems.
Operator Interface features a large backlit LCD display for clear visibility
Supports multiple input types, including thermocouples and resistance thermometers
Offers programmable setpoints with delay times for efficient control
Built-in diagnostics ensure consistent performance with comprehensive error messaging
- RS Stock No. 0822240
- Mfr. Part No. F074720/ 650-C-R00-01011-0-G
Each
$1,043.50
- RS Stock No. 0822694
- Mfr. Part No. F064786/ 650-C-RR0-01030-0-G
Each
$1,043.50
- RS Stock No. 0820633
- Mfr. Part No. F076459/ 650-C-DR0-00000-0-G
Each
$794.80
- RS Stock No. 0821493
- Mfr. Part No. F079236/ 650-R-RR0-00030-0-LFG
Each
$966.03
Related links
- Gefran 650 DIN Controller 4 Input, 3 Output Analog 24V dc Temperature Controller
- Gefran 650 DIN Controller 5 Input, 3 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 1 Input, 3 Output Analog 24V dc Temperature Controller
- Gefran 650 DIN Controller 3 Input, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 2 Input, 4 Output Analog 27V ac/dc Temperature Controller











