Gefran 650 DIN Controller 2 Input, 3 Output Analog 240V ac Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$1,046.00

(exc. GST)

$1,150.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,046.00

*price indicative

RS Stock No.:
820-674
Mfr. Part No.:
F072666/ 650-C-RR0-00101-1-LFG
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Analog

Number of Inputs

2

Number of Outputs

3

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Diagnostics

Scrolling Diagnostics Messages

Digital Comms

Modbus RTU

Controlled Phases

3

Maximum Voltage

240V ac/dc

Display Type

LCD

IP Rating

IP65

Width

48mm

Standards/Approvals

CE, UL

Length

48mm

Series

650

Input Type

Current/Voltage

Mount Type

DIN

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran control system designed to regulate and optimise industrial processes through precise temperature management. Featuring Advanced automation, it delivers reliable performance across a variety of applications with unparalleled ease of use.

Operator Interface with a large LCD display, allowing for customisation

Complete diagnostics for easy troubleshooting of failed or misconnected sensors

Multiple function Block applications to customise automation logic effectively

Advanced PID tuning algorithms ensure consistent control performance

Programmable setpoints enhance flexibility for scheduling various operations

  • RS Stock No. 0821173
  • Mfr. Part No. F304204/ 650-C-RR0-10030-1-G
Each
$954.78
  • RS Stock No. 0822758
  • Mfr. Part No. F087298/ 650-C-DR0-00031-1-G
Each
$912.29
  • RS Stock No. 0821485
  • Mfr. Part No. F078762/ 650-C-DR0-10030-1-G
Each
$954.78
  • RS Stock No. 0822761
  • Mfr. Part No. F087330/ 650-C-DR0-00000-1-G
Each
$761.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy