TP-Link EAP650 D30-Outdoor 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac/ax, 2976Mbps
- RS Stock No.:
- 859-276
- Mfr. Part No.:
- EAP650 D30-Outdoor
- Brand:
- TP-Link
N
Subtotal (1 unit)*
$791.96
(exc. GST)
$871.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $791.96 |
*price indicative
- RS Stock No.:
- 859-276
- Mfr. Part No.:
- EAP650 D30-Outdoor
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac/ax | |
| Network Speed | 2976Mbps | |
| Wireless Data Rate | 2976Mbps | |
| Wi-Fi Band | 5GHz | |
| Supported Frequency Bands | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA, WPA2, WPA3 | |
| Weight | 1.4kg | |
| Standards/Approvals | WFA | |
| Width | 230mm | |
| Height | 207.5mm | |
| Depth | 58mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac/ax | ||
Network Speed 2976Mbps | ||
Wireless Data Rate 2976Mbps | ||
Wi-Fi Band 5GHz | ||
Supported Frequency Bands 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WPA, WPA2, WPA3 | ||
Weight 1.4kg | ||
Standards/Approvals WFA | ||
Width 230mm | ||
Height 207.5mm | ||
Depth 58mm | ||
- COO (Country of Origin):
- CN
The TP-Link access point delivers high-speed connectivity with Advanced Wi-Fi 6 technology, designed for both indoor and outdoor environments, ensuring reliable and extensive coverage.
Provides superior Wi-Fi 6 speeds of 2402 Mbps on 5 GHz and 574 Mbps on 2.4 GHz
Equipped with high-gain directional antennas for extended coverage
IP68 rated enclosure ensures operation in extreme weather conditions
Supports robust seamless roaming and quick connectivity for mobile devices
