Gefran 650 DIN Controller 4 Input, 3 Output Analog 24V dc Temperature Controller

N

Subtotal (1 unit)*

$912.29

(exc. GST)

$1,003.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$912.29

*price indicative

RS Stock No.:
822-684
Mfr. Part No.:
F064192/ 650-C-RR0-00031-1-G
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Controller

Number of Inputs

4

Number of Outputs

3

Maximum Current

20mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

24V dc

Digital Comms

Modbus RTU

Auxiliary Power Supply

24 V dc

Diagnostics

Scrolling Diagnostics Messages

Controlled Phases

3

Display Type

LCD

Maximum Voltage

240V ac/dc

IP Rating

IP65

Width

48mm

Length

48mm

Standards/Approvals

CE, UL

Mount Type

DIN

Series

650

Input Type

Current/Voltage

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran high-performance temperature controller designed for precision thermal management. Its robust features ensure functionality across various applications, enhancing operational efficiency in demanding environments.

Customisable LCD display enhances user experience

Advanced tuning algorithms provide stable control even in critical conditions

Multiple output options allow versatile integration into existing systems

Guided configuration ensures easy setup with minimal manual intervention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy