IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 2.36mm Surface Mount
- RS Stock No.:
- 176-9540
- Mfr. Part No.:
- KT11P2SA2M34 LFS
- Brand:
- C & K
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$5.85
(exc. GST)
$6.43
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $5.85 | $29.25 |
*price indicative
Related links
- IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 2.36mm Surface Mount
- IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 1.12mm Surface Mount
- IP57 Top Tactile Switch, SPST 100 mA @ 4 V dc 0.63mm Surface Mount
- IP57 Top Tactile Switch, SPST 100 mA @ 4 V dc Surface Mount
- Tact Switch, SPST 100 mA @ 32 V
- Red Tact Switch, SPST 100 mA@ 32 V
- Black Tact Switch, SPST 100 mA@ 32 V
- Black Flat Button Tactile Switch, SPST 100 mA 0.8mm Surface Mount