IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- RS Stock No.:
- 135-9211
- Mfr. Part No.:
- PTS840 PK SMTR LFS
- Brand:
- C & K
660 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3500)
$0.411
(exc. GST)
$0.452
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3500 - 14000 | $0.411 | $1,438.50 |
17500 + | $0.37 | $1,295.00 |
*price indicative
- RS Stock No.:
- 135-9211
- Mfr. Part No.:
- PTS840 PK SMTR LFS
- Brand:
- C & K
Related links
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- IP40 Side Tactile Switch, SPST 50 mA Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Black Flush Tactile Switch, SPST 50 mA Surface Mount
- IP40 Gold Button Tactile Switch, SPST 50 mA 0.7 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 2 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount