IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 1.12mm Surface Mount
- RS Stock No.:
- 176-9472
- Mfr. Part No.:
- KT11P3SA2M34 LFS
- Brand:
- C & K
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (On a Reel of 600)
$2.774
(exc. GST)
$3.051
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
600 - 600 | $2.774 | $1,664.40 |
1200 - 1800 | $2.705 | $1,623.00 |
2400 + | $2.663 | $1,597.80 |
*price indicative
Related links
- IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 1.12mm Surface Mount
- IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 2.36mm Surface Mount
- IP57 Top Tactile Switch, SPST 100 mA @ 4 V dc Surface Mount
- IP57 Top Tactile Switch, SPST 100 mA @ 4 V dc 0.63mm Surface Mount
- Tact Switch, SPST 100 mA @ 32 V
- Red Tact Switch, SPST 100 mA@ 32 V
- Black Tact Switch, SPST 100 mA@ 32 V
- Black Flat Button Tactile Switch, SPST 100 mA 0.8mm Surface Mount