IP60 Side Tactile Switch, SPST 10 mA 11.1mm Through Hole
- RS Stock No.:
- 176-9537
- Mfr. Part No.:
- KSL0V331 LFTR
- Brand:
- C & K
1723 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.512
(exc. GST)
$2.763
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $2.512 | $25.12 |
*price indicative
Related links
- IP60 Side Tactile Switch, SPST 10 mA 11.1mm Through Hole
- IP60 Side Tactile Switch, SPST 50 mA 11.1mm Through Hole
- IP60 Side, Top Tactile Switch, SPST 10 mA @ 32 V dc
- IP40 Side Tactile Switch, SPST 10 mA @ 32 V dc
- IP40 Tactile Switch, SPST 10 mA 0.85mm Surface Mount
- IP40 Gold Standard Tactile Switch, SPST 10 mA Surface Mount
- IP67 Silver Plunger Cap Tactile Switch, SPST 10 mA Surface Mount
- IP40 Top Tactile Switch, SPST 10 mA 2.5mm Surface Mount