IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 1.12mm Surface Mount
- RS Stock No.:
- 176-9473
- Mfr. Part No.:
- KT11P3SA3M34 LFS
- Brand:
- C & K
Available for back order.
Price (ex. GST) Each (On a Reel of 500)
$4.212
(exc. GST)
$4.633
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 2000 | $4.212 | $2,106.00 |
2500 + | $3.791 | $1,895.50 |
*price indicative
Related links
- IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 1.12mm Surface Mount
- IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 2.36mm Surface Mount
- IP57 Top Tactile Switch, SPST 100 mA @ 4 V dc 0.63mm Surface Mount
- IP57 Top Tactile Switch, SPST 100 mA @ 4 V dc Surface Mount
- Tact Switch, SPST 100 mA @ 32 V
- Red Tact Switch, SPST 100 mA@ 32 V
- Black Tact Switch, SPST 100 mA@ 32 V
- Black Flat Button Tactile Switch, SPST 100 mA 0.8mm Surface Mount