IP57 Top Tactile Switch, SPST 100 mA @ 4 V dc Surface Mount
- RS Stock No.:
- 176-9467
- Mfr. Part No.:
- KT11B0SM34 LFS
- Brand:
- C & K
Available for back order.
Price (ex. GST) 1 Reel of 1100
$4,872.56
(exc. GST)
$5,359.82
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 4 | $4,872.56 | $4.43 |
5 + | $4,385.30 | $3.987 |
*price indicative
Related links
- IP57 Top Tactile Switch, SPST 100 mA @ 4 V dc Surface Mount
- IP57 Top Tactile Switch, SPST 100 mA @ 4 V dc 0.63mm Surface Mount
- IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 1.12mm Surface Mount
- IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 2.36mm Surface Mount
- Tact Switch, SPST 100 mA @ 32 V
- Red Tact Switch, SPST 100 mA@ 32 V
- Black Tact Switch, SPST 100 mA@ 32 V
- White Push Button Tactile Switch, SPST 100 mA 4.8mm Surface Mount