- RS Stock No.:
- 176-9583
- Mfr. Part No.:
- KMR441G LFS
- Brand:
- C & K
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 20)
$0.585
(exc. GST)
$0.643
(inc. GST)
Units | Per unit | Per Pack* |
20 + | $0.585 | $11.70 |
*price indicative |
- RS Stock No.:
- 176-9583
- Mfr. Part No.:
- KMR441G LFS
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The KMR4 series microminiature SMT top actuated switch from C&K has ultra-low current capabilities and is ideal for industrial, medical and automotive applications. It is a long-lasting switch with an excellent tactile feel, even when used in the harshest environments.
Small footprint
4 actuation forces
Excellent tactile feel
Ultra low current capabilities
Typical Applications
Automotive
Industrial electronics
Medical equipment
4 actuation forces
Excellent tactile feel
Ultra low current capabilities
Typical Applications
Automotive
Industrial electronics
Medical equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | SMT |
Switch Operation | Momentary |
Actuator Length | 2.5mm |
Actuator Type | Top |
Length | 4.2mm |
Width | 2.2mm |
Dimensions | 4.2 x 2.2mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 10 mA |
IP Rating | IP40 |
Operating Force | 4 N |
Voltage Rating | 32V dc |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver |
Maximum Operating Temperature | +85°C |
Related links
- IP40 Top Tactile Switch, SPST 20 mA 1.5mm Surface Mount
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- IP40 Top Tactile Switch, SPST 50 mA 3.4mm Surface Mount
- IP40 Top Tactile Switch, SPST 50 mA 1.05mm Surface Mount
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- IP40 Top Tactile Switch, SPST 50 mA 1.9mm Surface Mount
- IP40 Top Tactile Switch, SPST 50 mA 1.05mm Through Hole
- APEM Red Tactile Switch Cap for 10G Series Tactile Switch, 10G08