Omron Black Cap Tactile Switch, SPST 50 mA @ 16 V dc Through Hole
- RS Stock No.:
- 765-0378
- Mfr. Part No.:
- B3AL-1002P
- Brand:
- Omron
25 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.678
(exc. GST)
$2.946
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | $2.678 | $13.39 |
100 - 345 | $2.614 | $13.07 |
350 - 695 | $2.518 | $12.59 |
700 - 1395 | $2.468 | $12.34 |
1400 + | $2.418 | $12.09 |
*price indicative
- RS Stock No.:
- 765-0378
- Mfr. Part No.:
- B3AL-1002P
- Brand:
- Omron
Related links
- White Cap Tactile Switch, SPST 50 mA @ 16 V dc Through Hole
- Green Cap Tactile Switch, SPST 50 mA @ 16 V dc Through Hole
- Black Cap Tactile Switch, SPST 50 mA 2.7mm Through Hole
- Black Cap Tactile Switch, SPST 50 mA @ 24 V dc 0.4mm Through Hole
- IP67 Black Cap Tactile Switch, SPST 50 mA @ 24 V dc
- IP67 Black Cap Tactile Switch, SPST 50 mA 1.6mm Through Hole
- IP67 Black Cap Tactile Switch, SPST 50 mA 4mm Through Hole
- Blue Cap Tactile Switch, SPST 50 mA 3mm Snap-In