IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 2.36mm Surface Mount
- RS Stock No.:
- 176-9470
- Mfr. Part No.:
- KT11P2SA2M34 LFS
- Brand:
- C & K
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 600)
$2.997
(exc. GST)
$3.297
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
600 - 600 | $2.997 | $1,798.20 |
1200 - 1800 | $2.922 | $1,753.20 |
2400 + | $2.877 | $1,726.20 |
*price indicative
- RS Stock No.:
- 176-9470
- Mfr. Part No.:
- KT11P2SA2M34 LFS
- Brand:
- C & K
Related links
- IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 2.36mm Surface Mount
- IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 1.12mm Surface Mount
- IP57 Top Tactile Switch, SPST 100 mA @ 4 V dc 0.63mm Surface Mount
- IP57 Top Tactile Switch, SPST 100 mA @ 4 V dc Surface Mount
- Tact Switch, SPST 100 mA @ 32 V
- Red Tact Switch, SPST 100 mA@ 32 V
- Black Tact Switch, SPST 100 mA@ 32 V
- Black Flat Button Tactile Switch, SPST 100 mA 0.8mm Surface Mount