IP57 Top Tactile Switch, SPST 100 mA @ 4 V dc 0.63mm Surface Mount
- RS Stock No.:
- 176-9468
- Mfr. Part No.:
- KT11B1JM34 LFS
- Brand:
- C & K
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) 1 Reel of 1100
$4,430.80
(exc. GST)
$4,873.88
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 4 | $4,430.80 | $4.028 |
5 + | $3,987.72 | $3.625 |
*price indicative
Related links
- IP57 Top Tactile Switch, SPST 100 mA @ 4 V dc 0.63mm Surface Mount
- IP57 Top Tactile Switch, SPST 100 mA @ 4 V dc Surface Mount
- IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 1.12mm Surface Mount
- IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 2.36mm Surface Mount
- Tact Switch, SPST 100 mA @ 32 V
- Red Tact Switch, SPST 100 mA@ 32 V
- Black Tact Switch, SPST 100 mA@ 32 V
- Black Flat Button Tactile Switch, SPST 100 mA 0.8mm Surface Mount