Orbit International Navy Cotton, Polyester Sleeveless Sleeve Warm Underclothing S
- RS Stock No.:
- 237-6782
- Mfr. Part No.:
- BW250-N-S
- Brand:
- Orbit International
Subtotal (1 unit)*
$62.44
(exc. GST)
$68.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.44 |
*price indicative
- RS Stock No.:
- 237-6782
- Mfr. Part No.:
- BW250-N-S
- Brand:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Warm Underclothing | |
| Size | S | |
| Colour | Navy | |
| Material | Cotton, Polyester | |
| Gender | Men | |
| Series | QB1 | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Warm Underclothing | ||
Size S | ||
Colour Navy | ||
Material Cotton, Polyester | ||
Gender Men | ||
Series QB1 | ||
Sleeve Type Sleeveless | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The C-Safe body warmer sleeveless navy polyester cotton comes with 180gsm polyester padded lining, patch pockets at front of waist, zip and stud front fastening with storm flap.
Comfortable fit
Applications- general workwear use
Related links
- Orbit International Cotton, Polyester Warm Underclothing XL
- Orbit International Cotton, Polyester Warm Underclothing L
- Orbit International Cotton, Polyester Warm Underclothing M
- Orbit International SINAI Navy Waistcoat, S
- Orbit International Navy 3XL
- Orbit International Navy Unisex Bodywarmer, 4XL
- Orbit International SINAI Navy Waistcoat, 2XL
- Orbit International HS280 Navy 50% Polyester, 50% Cotton Unisex Hood with Draw Cord Hoody Sweatshirt S
