Orbit International Navy, Black Gilet, 3XL
- RS Stock No.:
- 283-0868
- Mfr. Part No.:
- BW250-N-3XL
- Brand:
- Orbit International
Subtotal (1 unit)*
$61.22
(exc. GST)
$67.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.22 |
*price indicative
- RS Stock No.:
- 283-0868
- Mfr. Part No.:
- BW250-N-3XL
- Brand:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Gilet | |
| Size | 3XL | |
| Number of Pockets | 4 | |
| Outer Material | Cotton, Polyester | |
| Closure Type | Central Zip | |
| Colour | Navy, Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Gilet | ||
Size 3XL | ||
Number of Pockets 4 | ||
Outer Material Cotton, Polyester | ||
Closure Type Central Zip | ||
Colour Navy, Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
- RS Stock No. 2304795
- Mfr. Part No. GDOONGO3X
Each
$95.32
- RS Stock No. 2779426
- Mfr. Part No. STOC3BMGT
Each
$84.91
Related links
- Orbit International Navy Unisex Bodywarmer, 4XL
- Orbit International Navy Cotton, Polyester Sleeveless Sleeve Warm Underclothing S
- Orbit International CJU1 Navy 100% Acrylic Men's 3XL 3XL
- Orbit International SINAI Navy Waistcoat, 2XL
- Orbit International HS280 Navy 50% Polyester, 50% Cotton Unisex Hood with Draw Cord Hoody Sweatshirt 3XL 3XL
- Orbit International Cotton, Polyester Warm Underclothing L
- Orbit International Cotton, Polyester Warm Underclothing M
- Orbit International Cotton, Polyester Warm Underclothing XL












