PULSAR Cotton, Modacrylic Long Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 237-6959
- Mfr. Part No.:
- XARC01-S
- Brand:
- PULSAR
Subtotal (1 unit)*
$99.16
(exc. GST)
$109.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.16 |
*price indicative
- RS Stock No.:
- 237-6959
- Mfr. Part No.:
- XARC01-S
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | S | |
| Product Type | T-Shirt | |
| Material | Cotton, Modacrylic | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | EN1149-5: 2008, EN ISO 11612:2015, IEC 61482-2 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size S | ||
Product Type T-Shirt | ||
Material Cotton, Modacrylic | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals EN1149-5: 2008, EN ISO 11612:2015, IEC 61482-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The XARC01 PULSAR® FR-AST-ARC long sleeve top is black in colour. The Fire Retardant properties of this garment are inherent and not affected by repeated laundering.
Red FR aramid thread used throughout to increase seam strength
ARC performance can be increased when worn in conjunction with PRARC05 coverall and PRARC07 combat trousers
FR-AST knitted collar, cuffs and ankles for extra optimum fit & maximum safety
Sports style cut for improved wearer fit
Single jersey knit fabric construction
Visible FR-AST-ARC standards
- RS Stock No. 2376954
- Mfr. Part No. XARC01-2XL
Each
$86.75
- RS Stock No. 0207577
- Mfr. Part No. 4932492988
Each
$85.55
- RS Stock No. 0207588
- Mfr. Part No. 4932492998
Each
$85.55
- RS Stock No. 0207584
- Mfr. Part No. 4932492993
Each
$85.55
Related links
- PULSAR Cotton, Modacrylic Long Sleeve T-Shirt 3XL
- PULSAR Black Cotton, Modacrylic Long Sleeve T-Shirt M
- Portwest Black 1% Carbon Fibre Modaflame Knit: 60% Modacrylic Long Sleeve T-Shirt S
- Portwest Navy Cotton 60% Modacrylic Long Sleeve T-Shirt XL
- Portwest Tan 60% Modacrylic Long Sleeve T-Shirt S
- Portwest Grey 60% Modacrylic Long Sleeve T-Shirt S
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 10
- Portwest Navy Cotton 1% Carbon Fibre Long Sleeve T-Shirt S












