Orbit International Cotton, Polyester Warm Underclothing XL
- RS Stock No.:
- 237-6783
- Mfr. Part No.:
- BW250-N-XL
- Brand:
- Orbit International
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 237-6783
- Mfr. Part No.:
- BW250-N-XL
- Brand:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Size | XL | |
| Product Type | Warm Underclothing | |
| Material | Cotton, Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Size XL | ||
Product Type Warm Underclothing | ||
Material Cotton, Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The C-Safe body warmer sleeveless navy polyester cotton comes with 180gsm polyester padded lining, patch pockets at front of waist, zip and stud front fastening with storm flap.
Features & benefits- comfortable fit
Applications- general workwear use
Related links
- Orbit International Cotton, Polyester Warm Underclothing M
- Orbit International Cotton, Polyester Warm Underclothing L
- Orbit International Navy Cotton, Polyester Sleeveless Sleeve Warm Underclothing S
- Orbit International CJU1 Navy 100% Acrylic Men's XL
- Orbit International Navy 3XL
- Orbit International Navy Unisex Bodywarmer, 4XL
- Orbit International SINAI Navy Waistcoat, 2XL
- Orbit International HS280 Navy 50% Cotton, 50% Polyester Unisex Hood with Draw Cord Hoody Sweatshirt XL
