Orbit International Navy Unisex Bodywarmer, 4XL
- RS Stock No.:
- 270-7286
- Mfr. Part No.:
- BW250-N-4XL
- Brand:
- Orbit International
This image is representative of the product range
Subtotal (1 unit)*
$63.99
(exc. GST)
$70.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.99 |
*price indicative
- RS Stock No.:
- 270-7286
- Mfr. Part No.:
- BW250-N-4XL
- Brand:
- Orbit International
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Bodywarmer | |
| Size | 4XL | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Lining Material | Cotton, Polyester | |
| Outer Material | Polyester, Cotton | |
| Colour | Navy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Bodywarmer | ||
Size 4XL | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Lining Material Cotton, Polyester | ||
Outer Material Polyester, Cotton | ||
Colour Navy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2817354
- Mfr. Part No. 18075-318-094XL
Each
$239.84
- RS Stock No. 2817345
- Mfr. Part No. 18075-318-0104XL
Each
$239.84
- RS Stock No. 2814405
- Mfr. Part No. 18375-511-0104XL
Each
$279.57
- RS Stock No. 2817364
- Mfr. Part No. 18075-318-18094XL
Each
$239.84
Related links
- Orbit International Navy 3XL
- Orbit International Navy Cotton, Polyester Sleeveless Sleeve Warm Underclothing S
- Nine worths ALI Grey 4XL
- Orbit International HS280 Navy 50% Polyester, 50% Cotton Unisex Hood with Draw Cord Hoody Sweatshirt 4XL
- Supertouch SHV Navy 4XL
- Supertouch SHV Navy 4XL
- Orbit International SINAI Navy Waistcoat, 2XL
- Orbit International HVJ03R Orange Unisex Hi Vis Jacket, 4XL












